Reference Only
Q65113A5238
Single Color LEDs RED SMD LED FIREFLY 0402
Datasheet
Q65113A5238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 157 mcd | |
| Luminous Flux | 0.732 lm | |
| Power Rating | 9.5 mW | |
| Series | LR VH9F | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Illumination Color | Red | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | FIREFLY | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg | |
| Width | 0.55 mm | |
| Part # Aliases | Q65113A5238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $1,224.00 |
Need more?
Sign in to add projects and notes