Reference Only
Q65113A4209
Single Color LEDs LED ENGIN VIOLET
Datasheet
Q65113A4209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Violet LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-9 | |
| Wavelength/Color Temperature | 410 nm | |
| Illumination Color | Violet | |
| Luminous Flux/Radiant Flux | 6 W | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 14.2 V | |
| Power Rating | 9.9 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 6.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | LZ4-00UBH0 | |
| Packaging | Reel | |
| Height | 3.9 mm | |
| Length | 7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Width | 7 mm | |
| Part # Aliases | Q65113A4209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.08 | $4,270.00 | |
| $16.60 | $8,300.00 | |
| $16.44 | $16,440.00 | |
| $16.27 | $32,540.00 | |
| $16.11 | $64,440.00 |
Need more?
My Notes
Sign into see notes.