Reference Only
Q65113A4207
UV LEDs ULTRAVIOLET LED ENGIN
Datasheet
Q65113A4207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Package / Case | 2828 (7070 metric) | |
| Illumination Color | Violet | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 15.2 V | |
| Wavelength/Color Temperature | 367 nm | |
| Viewing Angle | 110 deg | |
| Power Rating | 11 W | |
| Length | 7 mm | |
| Height | 1.26 mm | |
| Width | 7 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | LZ4-04UVH0 | |
| Packaging | Reel | |
| Lens Color | Colorless | |
| Luminous Intensity | 16.6 cd | |
| Product Type | Single Color LEDs | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A4207 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.37 | $15,185.00 |
Need more?
Sign in to add projects and notes