Reference Only
Q65113A4205
UV LEDs ULTRAVIOLET LED ENGIN
Datasheet
Q65113A4205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| If - Forward Current | 700 mA | |
| Viewing Angle | 110 deg | |
| Length | 7 mm | |
| Height | 1.26 mm | |
| Width | 7 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Dimensions | 7 mm x 7 mm | |
| Lens Shape | Square | |
| Series | LZ4-V4UVH0 | |
| Packaging | Tray | |
| Product Type | UV LEDs (Ultraviolet) | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | LED ENGIN | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A4205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.27 | $8,704.80 |
Need more?
Sign in to add projects and notes