Reference Only
Q65113A4179
UV LEDs LED ENGIN
Datasheet
Q65113A4179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Illumination Color | Violet | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Wavelength/Color Temperature | 385 nm | |
| Viewing Angle | 75 deg | |
| Power Rating | 2.4 W | |
| Length | 19.9 mm | |
| Height | 4.4 mm | |
| Width | 19.9 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Series | LZ1-10UBN0 | |
| Packaging | Tray | |
| Lens Color | Tinted | |
| Product Type | Single Color LEDs | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A4179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.88 | $3,952.00 |
Need more?
Sign in to add projects and notes