Reference Only
Q65113A4173
Single Color LEDs ULTRAVIOLET LED ENGIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Series | LZ1-10UVH0 | |
| Packaging | Tray | |
| Product Type | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | LED ENGIN | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A4173 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.90 | $10,464.00 |
Need more?
My Notes
Sign into see notes.