Reference Only
Q65113A4161
Multi-Color LEDs Red / IR LED 655nm / 940nm
Datasheet
Q65113A4161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Red, Infrared | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.3 V, 1.9 V | |
| Power Rating | 26 mW, 38 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SFH 7015 | |
| Subcategory | LEDs | |
| Tradename | CHIP LED | |
| Type | Multi-Color LEDs | |
| Part # Aliases | Q65113A4161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.408 | $2,040.00 |
Need more?
My Notes
Sign into see notes.