Reference Only
Q65113A4142
Single Color LEDs LZ1 SERIES UV 395NM
Datasheet
Q65113A4142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Violet LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 395 nm | |
| Luminous Intensity | 26 cd | |
| Luminous Flux | 34.3 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 3.7 V | |
| Power Rating | 2.6 W | |
| Lens Color | Tinted | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Series | LZ1-00UBN0 | |
| Packaging | Reel | |
| Height | 2.7 mm | |
| Illumination Color | Violet | |
| Length | 4.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Viewing Angle | 70 deg | |
| Width | 4.4 mm | |
| Part # Aliases | Q65113A4142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $5,160.00 |
Need more?
Sign in to add projects and notes