
Q65113A3468
Single Color LEDs C YLW SMD LED OSLON SIGNAL
Datasheet
Q65113A3468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A3468 LCY CRBP.01-KZLY-5F5G-Y474-350-R18 LCY CRBP.01-KZLY-5F5G-Y474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $570.00 | |
| $0.93 | $1,116.00 | |
| $0.89 | $2,136.00 | |
| $0.85 | $4,080.00 | |
| $0.83 | $7,968.00 |
Need more?
Sign in to add projects and notes