Reference Only
Q65113A2982
LED Lighting Modules Infrared 850nm
Datasheet
Q65113A2982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | IR LEDs (Infrared) | |
| Illumination Color | Infrared | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 1.9 V | |
| Width | 19.9 mm | |
| Length | 19.9 mm | |
| Series | LZ1-10R402 | |
| Packaging | Tray | |
| Height | 4.5 mm | |
| Lens Shape | Dome | |
| Mounting Style | SMD/SMT | |
| Power Rating | 1.9 W | |
| Product Type | LED Bulbs & Modules | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Viewing Angle | 100 deg | |
| Part # Aliases | Q65113A2982 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $5,068.80 |
Need more?
Sign in to add projects and notes