Reference Only
Q65113A2975
White LEDs Cool White 5500K
Datasheet
Q65113A2975 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | MCPCB - Starboard | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5500 K | |
| Luminous Flux | 315 lm | |
| Color Rendering Index - CRI | 75 | |
| Viewing Angle | 95 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 3.6 W | |
| Length | 19.9 mm | |
| Width | 19.9 mm | |
| Height | 4.1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Series | LZ1-10CW02 | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | High Power LEDs | |
| Part # Aliases | Q65113A2975 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $5,203.20 |
Need more?
Sign in to add projects and notes