Reference Only
Q65113A2908
Single Color LEDs GREEN SMD LED TOPLED
Datasheet
Q65113A2908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 570 nm | |
| Luminous Intensity | 7.38 mcd | |
| Luminous Flux | 0.0232 lm | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 3.8 mW | |
| Series | LG T67K | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 1.9 mm | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65113A2908 LG T67K-H2K2-24-0-2-R18-Z LG T67K-H2K2-24 Q65113A2908 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $110.00 | |
| $0.055 | $220.00 | |
| $0.054 | $540.00 | |
| $0.054 | $972.00 | |
| $0.053 | $1,908.00 | |
| $0.053 | $3,816.00 | |
| $0.052 | $7,488.00 | |
| $0.052 | $14,976.00 |
Need more?
Sign in to add projects and notes