Reference Only
Q65113A2138
White LEDs LED ENGIN WHITE 5500K-6500K
Datasheet
Q65113A2138 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5500 K | |
| Luminous Intensity | 435 cd | |
| Luminous Flux | 800 lm | |
| Viewing Angle | 90 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 13.75 V | |
| Power Rating | 9.6 W | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 3.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | LZ4-00CW08 | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | High Power LEDs | |
| Part # Aliases | Q65113A2138 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.11 | $2,277.50 |
Need more?
Sign in to add projects and notes