Reference Only
Q65113A1759
Single Color LEDs Far Red, 740 nm 2.10 lm, 700mA
Datasheet
Q65113A1759 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 740 nm | |
| Luminous Intensity | 1.9 cd | |
| Luminous Flux | 4.14 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 8.2 V | |
| Power Rating | 6 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 5.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | LZ4-00R308 | |
| Packaging | Reel | |
| Height | 3.7 mm | |
| Illumination Color | Red | |
| Length | 7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 7 mm | |
| Part # Aliases | Q65113A1759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $1,862.50 | |
| $7.28 | $3,640.00 | |
| $7.18 | $7,180.00 | |
| $7.09 | $14,180.00 | |
| $7.02 | $28,080.00 |
Need more?
Sign in to add projects and notes