Reference Only
Q65113A1756
Infrared Emitters LED ENGIN
Datasheet
Q65113A1756 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Radiant Intensity | 1800 mW/sr | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 11.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Illumination Color | Infrared | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | LZ4-00R708 | |
| Subcategory | Infrared Data Communications | |
| Tradename | LuxiGen | |
| Viewing Angle | 100 deg | |
| Part # Aliases | Q65113A1756 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $1,907.50 | |
| $7.55 | $3,775.00 | |
| $7.48 | $7,480.00 | |
| $7.41 | $14,820.00 | |
| $7.33 | $29,320.00 |
Need more?
Sign in to add projects and notes