Reference Only
Q65113A0864
Single Color LEDs T GRN SMD LED TOPLED
Datasheet
Q65113A0864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Height | 1.9 mm | |
| If - Forward Current | 10 mA | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Luminous Flux/Radiant Flux | 2.47 lm | |
| Luminous Intensity | 785 mcd | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | TOPLED | |
| Power Rating | 27 mW | |
| Product Type | Single Color LEDs | |
| Product | Green LEDs | |
| Qualification | AEC-Q102 | |
| Series | LT TTSD | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.7 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 525 nm | |
| Width | 2.8 mm | |
| Part # Aliases | Q65113A0864 LT TTSD-U1V2-36-S446-10-S LT TTSD-U1V2-36-S446 Q65113A0864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $350.00 |
Need more?
My Notes
Sign into see notes.