Reference Only
Q65113A0418
Single Color LEDs OSLON SSL 150 HI PWR SMT RED
Datasheet
Q65113A0418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 623 nm | |
| Luminous Intensity | 13.2 cd | |
| Luminous Flux | 68 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 740 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.14 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GR CSHPM1.23 | |
| Packaging | Reel | |
| Height | 1.51 mm | |
| Illumination Color | Red | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg | |
| Width | 3 mm | |
| Part # Aliases | Q65113A0418 GR CSHPM1.23-KQKS-1-0-350-R18 GR CSHPM1.23-KQKS-1 Q65113A0418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $456.00 | |
| $0.75 | $900.00 | |
| $0.742 | $1,780.80 | |
| $0.671 | $3,220.80 | |
| $0.653 | $6,268.80 | |
| $0.647 | $15,528.00 | |
| $0.64 | $30,720.00 | |
| $0.634 | $60,864.00 |
Need more?
Sign in to add projects and notes