Reference Only
Q65113A0154
Laser Diodes Blue Laser Diode 447nm, 1.6W
Datasheet
Q65113A0154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 1.6 W | |
| Wavelength | 447 nm | |
| Color | Blue | |
| Vf - Forward Voltage | 4.9 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TO-56-3 | |
| Series | PLPT5 447KA | |
| Packaging | Tray | |
| Pin Count | 3 | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 190 mA | |
| Tradename | Metal Can | |
| Part # Aliases | Q65113A0154 PLPT5 447KA Q65113A0154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $9,335.00 | |
| $18.42 | $18,420.00 | |
| $18.24 | $36,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes