Reference Only
Q65112A9482
Single Color LEDs Yellow SIDELED
Datasheet
Q65112A9482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 2.05 cd | |
| Luminous Flux | 6.26 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.05 V | |
| Power Rating | 62 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | LY A67F | |
| Packaging | Reel | |
| Qualification | AEC-Q102 | |
| Height | 3.6 mm | |
| Illumination Color | Yellow | |
| Length | 4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 4 mm | |
| Part # Aliases | Q65112A9482 LY A67F-U2CA-36-1-30-R33 LY A67F-U2CA-36-1 Q65112A9482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $1,170.00 |
Need more?
Sign in to add projects and notes