Reference Only
Q65112A9417
Single Color LEDs Yellow Power TOPLED
Datasheet
Q65112A9417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 30.2 cd | |
| Luminous Flux/Radiant Flux | 8.7 lm | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Power Rating | 110 mW | |
| Series | LY E63F | |
| Packaging | Reel | |
| Qualification | AEC-Q102 | |
| Height | 3.8 mm | |
| Illumination Color | Yellow | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65112A9417 LY E63F-EBGB-36-3B5A-50-R33 LY E63F-EBGB-36-3B5A Q65112A9417 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $1,096.00 |
Need more?
My Notes
Sign into see notes.