
Q65112A9298
Single Color LEDs BLUE SMD LED OSLON SIGNAL
Datasheet
Q65112A9298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A9298 LB CRBP.01-HYKX-7B-Y474-350-R18 LB CRBP.01-HYKX-7B-Y474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.638 | $382.80 | |
| $0.631 | $757.20 | |
| $0.625 | $1,125.00 | |
| $0.613 | $1,839.00 | |
| $0.596 | $2,860.80 | |
| $0.574 | $5,510.40 |
Need more?
Sign in to add projects and notes