
Q65112A8632
Single Color LEDs OSLON SSL
Datasheet
Q65112A8632 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A8632 GT CS8PM1.13-LSLU-26-1-350-B-R18 GT CS8PM1.13-LSLU-26-1 Q65112A8039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $456.00 | |
| $0.749 | $898.80 | |
| $0.722 | $2,166.00 | |
| $0.69 | $3,726.00 | |
| $0.655 | $6,681.00 |
Need more?
My Notes
Sign into see notes.