Reference Only
Q65112A8533
Single Color LEDs BLUE SMD LED OSCONIQ P 3030
Datasheet
Q65112A8533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A8533 GB QSSPA1.13-HYJX-B1B4-1-350-R18 GB QSSPA1.13-HYJX-B1B4-1 Q65112A8533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.584 | $350.40 | |
| $0.578 | $693.60 | |
| $0.57 | $1,026.00 | |
| $0.563 | $2,702.40 | |
| $0.526 | $5,365.20 |
Need more?
Sign in to add projects and notes