Reference Only
Q65112A8490
End of Life
Single Color LEDs RED SMD LED OSCONIQ P 3030
Datasheet
Q65112A8490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3030 metric) | |
| Wavelength/Color Temperature | 623 nm | |
| Luminous Flux | 71 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.18 V | |
| Power Rating | 700 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.73 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Illumination Color | Red | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 130 deg | |
| Part # Aliases | Q65112A8490 GR QSSPA1.23-KPKR-R1R3-1-350-R18 GR QSSPA1.23-KPKR-R1R3-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.584 | $350.40 |
Need more?
Sign in to add projects and notes