
Q65112A8375
Single Color LEDs BLUE SMD LED OSLON SSL 150
Datasheet
Q65112A8375 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A8375 GB CSHPM1.13-HZJX-35-0-350-R18 GB CSHPM1.13-HZJX-35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $468.00 | |
| $0.76 | $912.00 | |
| $0.75 | $1,350.00 | |
| $0.736 | $2,208.00 | |
| $0.704 | $4,224.00 | |
| $0.697 | $16,728.00 | |
| $0.69 | $33,120.00 | |
| $0.683 | $65,568.00 |
Need more?
Sign in to add projects and notes