
Q65112A8092
End of Life
White LEDs OSCONIQ P 3737 WHT HI PWR
Alternate Part Number
GW PUSTA1.CMNBPDXX52Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5700 K | |
| Series | OSCONIQ P 3737 (3W) | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65112A8092 GW PUSTA1.CM-NANE-XX52-1-1050-R18 GW PUSTA1.CM-NANE-XX52-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $672.00 | |
| $1.09 | $1,308.00 | |
| $1.07 | $1,926.00 |
Need more?
My Notes
Sign into see notes.