Reference Only

Q65112A7855

White LEDs WHITE SMD LED DURIS E 2835

Manufacturer:

Mfr Part:
Q65112A7855

TTI Part:
GW JTLPS1.EMKLKNXX32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Wavelength/Color Temperature5700 K
PackagingReel
SubcategoryLEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,820,000
On Order
2,820,000 expected on  from 09-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes