Reference Only
Q65112A7619
White LEDs OSTAR HEADLMP HL PRO
Datasheet
Q65112A7619 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Illumination Color | White | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LE UW S2WN | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSTAR | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65112A7619 LE UW S2WN-RASA-CQ-0-A-R18 LE UW S2WN-RASA-CQ-0 Q65112A7619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.72 | $3,860.00 |
Need more?
Sign in to add projects and notes