Reference Only
Q65112A7292
Single Color LEDs Blue TOPLED TF
Datasheet
Q65112A7292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 469 nm | |
| Luminous Intensity | 1.82 cd | |
| Luminous Flux | 0.908 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 57 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.55 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | LB T64G | |
| Packaging | Reel | |
| Height | 3.65 mm | |
| Illumination Color | Blue | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65112A7292 LB T64G-AACB-59-Z484-20-R33-Z LB T64G-V2CA-59-Z484 Q65112A7292 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $334.00 | |
| $0.165 | $660.00 | |
| $0.159 | $954.00 | |
| $0.155 | $1,550.00 | |
| $0.152 | $3,040.00 | |
| $0.151 | $7,248.00 | |
| $0.149 | $14,304.00 |
Need more?
Sign in to add projects and notes