Reference Only
Q65112A6714
Multi-Color LEDs MULTILED GRN/RED/BLU
Datasheet
Q65112A6714 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1 mm x 1 mm | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 545 nm, 630 nm, 480 nm | |
| Luminous Flux/Radiant Flux | 0.853 lm | |
| Viewing Angle | 120 deg | |
| Power Rating | 3.8 mW, 5.4 mW, 5.6 mW | |
| Lens Color | Colorless | |
| Height | 0.25 mm | |
| Length | 1 mm | |
| Luminous Intensity | 0.22 cd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | LTRBR37G | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | Q65112A6714 LTRBR37G-4R4S-0125-0-2-R18 LTRBR37G-4R4S-0125-0 Q65112A6714 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $636.00 |
Need more?
My Notes
Sign into see notes.