
Q65112A6653
Single Color LEDs YELLW SMD LED OSCONIQ P 2226
Datasheet
Q65112A6653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A6653 GY DASPA2.23-FUGR-35-FH-100-R18 GY DASPA2.23-FUGR-35-FH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $270.00 | |
| $0.221 | $530.40 | |
| $0.218 | $784.80 | |
| $0.215 | $1,290.00 | |
| $0.212 | $2,035.20 | |
| $0.209 | $5,016.00 |
Need more?
Sign in to add projects and notes