Reference Only
Q65112A5628
Single Color LEDs AMBER SMD LED ADV PWR TOPLED
Datasheet
Q65112A5628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A5628 LA G6SP.01-8D6F-24-G3R3-140-R18-Z LA G6SP.01-8D6F-24-G3R3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $180.00 | |
| $0.177 | $354.00 | |
| $0.174 | $870.00 | |
| $0.171 | $1,710.00 |
Need more?
Sign in to add projects and notes