Reference Only
Q65112A4785
Photodiodes Silicon Photodiode ChipLED
Datasheet
Q65112A4785 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | SMD-2 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 890 nm | |
| Dark Current | 5 nA | |
| Vr - Reverse Voltage | 5 V | |
| Rise Time | 0.12 us | |
| Fall Time | 0.12 us | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 2700 FA A01 | |
| Qualification | AEC-Q101 | |
| If - Forward Current | 5 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | CHIPLED | |
| Part # Aliases | Q65112A4785 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $2,070.00 |
Need more?
Sign in to add projects and notes