Reference Only
Q65112A3009
Single Color LEDs Red POINTLED TF
Datasheet
Q65112A3009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 633 nm | |
| Luminous Intensity | 980 mcd | |
| Luminous Flux | 3.09 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 66 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.6 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | LS P47F | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 0.83 mm | |
| Illumination Color | Red | |
| Length | 3.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.25 mm | |
| Part # Aliases | Q65112A3009 LS P47F-U2AA-1-3A5A-30-R18-Z LS P47F-U2AA-1-3A5A Q65112A3009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $372.00 | |
| $0.123 | $738.00 | |
| $0.122 | $1,098.00 | |
| $0.117 | $1,755.00 | |
| $0.115 | $2,760.00 |
Need more?
Sign in to add projects and notes