
Q65112A1151
Single Color LEDs RED SMD LED DURIS S 5
Datasheet
Q65112A1151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Illumination Color | Red | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Product | Red LEDs | |
| Series | DURIS S 5 | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A1151 GR PSLR31.13-GTHP-R1R2-1-150-R18 GR PSLR31.13-GTHP-R1R2-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $4,770.00 |
Need more?
My Notes
Sign into see notes.