Reference Only
Q65112A0763
Single Color LEDs Yellow OSLON SSL 150
Datasheet
Q65112A0763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 15.7 cd | |
| Luminous Flux | 76 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 770 mW | |
| Lens Transparency | Clear | |
| Series | GY CSHPM1.23 | |
| Packaging | Reel | |
| Height | 1.59 mm | |
| Illumination Color | Yellow | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg | |
| Width | 3 mm | |
| Part # Aliases | Q65112A0763 GY CSHPM1.23-KQKS-36-0-350-R18 GY CSHPM1.23-KQKS-36 Q65112A0763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $480.00 | |
| $0.78 | $936.00 | |
| $0.77 | $1,848.00 | |
| $0.704 | $3,379.20 | |
| $0.665 | $6,384.00 | |
| $0.65 | $15,600.00 | |
| $0.643 | $30,864.00 | |
| $0.635 | $60,960.00 |
Need more?
Sign in to add projects and notes