
Q65112A0162
Single Color LEDs S RED SMD LED SYNIOS P2720
Datasheet
Q65112A0162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1108 (2720 metric) | |
| Wavelength/Color Temperature | 632 nm | |
| Luminous Intensity | 18 cd | |
| Luminous Flux | 50 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 2.43 V | |
| Power Rating | 1.75 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm x 1.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | SYNIOS P2720 | |
| Packaging | Reel | |
| Illumination Color | Super Red | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65112A0162 KS DMLS31.23-6J8K-68-M3W3-700-R18-Z KS DMLS31.23-6J8K-68-M3W3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.495 | $1,980.00 |
Need more?
Sign in to add projects and notes