Reference Only
Q65111A8888
Single Color LEDs Blue APT
Datasheet
Q65111A8888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Packaging | Reel | |
| Series | LB G6SP | |
| Power Rating | 460 mW | |
| Length | 3.3 mm | |
| Width | 3.4 mm | |
| Height | 1.9 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Qualification | AEC-Q102 | |
| If - Forward Current | 140 mA | |
| Illumination Color | Blue | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 9.38 lm | |
| Luminous Intensity | 3.15 cd | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3635 | |
| Product Type | Single Color LEDs | |
| Product | Blue LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 3.3 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 470 nm | |
| Part # Aliases | Q65111A8888 LB G6SP-BACB-35-47-140-R18-Z LB G6SP-BACB-35-47 Q65111A8888 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.635 | $635.00 | |
| $0.625 | $1,250.00 | |
| $0.619 | $1,857.00 | |
| $0.608 | $3,040.00 | |
| $0.59 | $5,900.00 | |
| $0.584 | $9,344.00 | |
| $0.578 | $18,496.00 |
Need more?
My Notes
Sign into see notes.