Reference Only
Q65111A8860
Multi-Color LEDs Red/Green
Datasheet
Q65111A8860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-4 | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 639 nm, 575 nm | |
| Luminous Flux | 0.0346 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.8 V, 1.8 V | |
| Power Rating | 3.6 mW, 3.8 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Height | 1.9 mm | |
| Length | 3.3 mm | |
| Luminous Intensity | 7 mcd, 11.25 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Qualification | AEC-Q100 | |
| Series | LSG T67K | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Multi-Color LEDs | |
| Width | 3 mm | |
| Part # Aliases | Q65111A8860 LSG T67K-JL-1-0+HK-1-0-2-R18-Z LSG T67K-JL-1+HK-1 Q65111A8860 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $1,096.00 |
Need more?
Sign in to add projects and notes