Reference Only
Q65111A8460
White LEDs White Diffused
Datasheet
Q65111A8460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 8200 K | |
| Luminous Intensity | 2.2 cd | |
| Luminous Flux | 6.39 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Power Rating | 66 mW | |
| Length | 2.8 mm | |
| Width | 1.2 mm | |
| Height | 0.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 1.9 mm x 0.7 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LW Y1SG | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65111A8460 LW Y1SG-BFOO-GKJM-1-20-R18 LW Y1SG-BFOO-GKJM-1 Q65111A8460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $356.00 | |
| $0.176 | $704.00 |
Need more?
Sign in to add projects and notes