Reference Only

Q65111A7813

White LEDs White TOPLED

Manufacturer:

Mfr Part:
Q65111A7813

TTI Part:
LW T6SG-V2BA-JK0PM0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Illumination ColorWhite
Luminous Intensity900 mcd
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Length3.4 mm
Width3 mm
Height2.1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorWhite
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyDiffused
PackagingReel
QualificationAEC-Q101
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A7813 LW T6SG-V2BA-JK0PM0-0-20-R18-Z LW T6SG-V2BA-JK0PM0 Q65111A7813

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes