Reference Only
Q65111A6856
Infrared Emitters OSLON BLK IR EMIT HI PWR
Datasheet
Q65111A6856 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 350 mW/sr | |
| Beam Angle | 150 deg | |
| If - Forward Current | 1 A, 1.5 A, 3 A | |
| Vf - Forward Voltage | 3.05 V | |
| Power Rating | 5.8 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-3 | |
| Packaging | Reel | |
| Fall Time | 15 ns | |
| Height | 1.51 mm | |
| Illumination Color | Infrared | |
| Length | 3.85 mm | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Series | SFH 4716AS | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Viewing Angle | 150 deg | |
| Width | 3.85 mm | |
| Part # Aliases | Q65113A3217 SFH 4716AS Q65111A6856 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $864.00 | |
| $1.36 | $1,632.00 | |
| $1.32 | $3,168.00 | |
| $1.26 | $6,048.00 | |
| $1.24 | $11,904.00 |
Need more?
Sign in to add projects and notes