Reference Only
Q65111A6158
Not Recommended for New Designs
Infrared Emitters OSLON BLK IR EMIT HI PWR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 170 mW/sr | |
| Beam Angle | 150 deg | |
| If - Forward Current | 1 A, 2 A, 3 A | |
| Vf - Forward Voltage | 1.7 V | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-3 | |
| Packaging | Reel | |
| Fall Time | 14 ns | |
| Height | 1.51 mm | |
| Illumination Color | Infrared | |
| Length | 3.85 mm | |
| Lens Dimensions | 2.8 mm | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 11 ns | |
| Series | SFH 4716A | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Viewing Angle | 150 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 3.85 mm | |
| Part # Aliases | Q65113A3218 SFH 4716A Q65111A6158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $1,164.00 |
Need more?
Sign in to add projects and notes