Reference Only
Q65111A5625
White LEDs C WHT SMD LED MINI TOPLED
Datasheet
Q65111A5625 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Illumination Color | White | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65111A5625 LCW MVSG.EC-BXCX-4C8E-1-20-R18 LCW MVSG.EC-BXCX-4C8E-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.197 | $591.00 | |
| $0.18 | $1,080.00 | |
| $0.177 | $1,593.00 | |
| $0.174 | $2,610.00 | |
| $0.171 | $4,104.00 | |
| $0.169 | $8,112.00 | |
| $0.167 | $16,032.00 |
Need more?
Sign in to add projects and notes