Reference Only
Q65111A4595
Single Color LEDs Red TOPLED TF
Datasheet
Q65111A4595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 625 nm | |
| Illumination Color | Red | |
| Luminous Flux/Radiant Flux | 1.71 lm | |
| Power Rating | 39 mW | |
| Series | TOPLED Black | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 2.33 cd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 55 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A4595 LR T66F-BABB-1-1-20-R33-Z LR T66F-BABB-1-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $840.00 |
Need more?
My Notes
Sign into see notes.