Reference Only
Q65111A4087
White LEDs White
Datasheet
Q65111A4087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0907 (2319 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 1.5 cd | |
| Luminous Flux | 5 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.05 V | |
| Length | 2.3 mm | |
| Width | 1.9 mm | |
| Height | 1.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 1.7 mm x 1.55 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | Mini TOPLED | |
| Packaging | Reel | |
| LED Material | ThinGaN | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65111A4087 LW MVSG-AZBZ-JKPL-Z486-20-R18-Z LW MVSG-AZBZ-JKPL-Z486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $759.00 | |
| $0.25 | $1,500.00 | |
| $0.24 | $2,160.00 | |
| $0.235 | $3,525.00 | |
| $0.23 | $5,520.00 |
Need more?
Sign in to add projects and notes