Reference Only
Q65111A3964
End of Life
Single Color LEDs Green
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 573 nm | |
| Luminous Intensity | 78.5 mcd | |
| Luminous Flux | 0.288 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LG Q396 | |
| Packaging | Reel | |
| Height | 0.4 mm | |
| Illumination Color | Green | |
| LED Material | CHIPLED 0603 | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg | |
| Width | 0.8 mm | |
| Part # Aliases | Q65111A3964 LG Q396-PS-35-0-20-R18 LG Q396-PS-35 Q65111A3964 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $188.00 | |
| $0.045 | $360.00 | |
| $0.044 | $704.00 | |
| $0.042 | $1,176.00 | |
| $0.041 | $2,624.00 | |
| $0.0394 | $5,043.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes