Reference Only
Q65111A3784
Single Color LEDs Yellow TOPLED TF
Datasheet
Q65111A3784 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1412 (3730 metric) | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 2.47 cd | |
| Luminous Flux | 1.81 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 40 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Series | LY T66F | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Illumination Color | Yellow | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 55 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A3784 LY T66F-BABB-4D-1-20-R33 LY T66F-BABB-4D-1 Q65111A3784 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $304.00 | |
| $0.15 | $600.00 | |
| $0.143 | $858.00 | |
| $0.136 | $1,360.00 | |
| $0.131 | $3,144.00 | |
| $0.13 | $6,240.00 | |
| $0.129 | $12,384.00 |
Need more?
Sign in to add projects and notes