Reference Only
Q65111A3723
Single Color LEDs Super Red, 633nm
Datasheet
Q65111A3723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 633 nm | |
| Luminous Intensity | 20.5 cd | |
| Luminous Flux | 5.9 lm | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Power Rating | 110 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Series | LS E63F | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Height | 3.8 mm | |
| Illumination Color | Red | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A3723 LS E63F-EAFB-1-1-50-R33-Z LS E63F-EAFB-1-1 Q65111A3723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $332.00 | |
| $0.164 | $656.00 | |
| $0.161 | $966.00 | |
| $0.159 | $1,590.00 | |
| $0.155 | $3,100.00 | |
| $0.153 | $7,344.00 | |
| $0.15 | $14,400.00 |
Need more?
Sign in to add projects and notes