
Q65111A3103
Multi-Color LEDs CHIPLED LO PWR MULTI RGB
Datasheet
Q65111A3103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Lens Color | Colorless | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | Q65111A3103 LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB LRTBR98G-R5T-1+S7T7-35+PQ-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.197 | $591.00 | |
| $0.196 | $1,176.00 | |
| $0.194 | $2,328.00 | |
| $0.192 | $4,608.00 | |
| $0.19 | $9,120.00 | |
| $0.188 | $18,048.00 | |
| $0.186 | $35,712.00 |
Need more?
Sign in to add projects and notes